Renesas TW9910-NB2-GR

Video Decoder 2 ADC 9bit 48-Pin QFN Tray / IC DECOD VIDEO NTSC/PAL
$ 4.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas TW9910-NB2-GR.

Future Electronics

Datasheet2 pages8 years ago
Datasheet3 pages13 years ago

ODG (Origin Data Global)

Renesas

Augswan

Newark

Inventory History

3 month trend:
-82.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-08-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
STMicroelectronicsL6206Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
NXP SemiconductorsMKW31Z512VHT4
IC RF TXRX+MCU BLUETOOTH 48VFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 64-VFLGA

Descriptions

Descriptions of Renesas TW9910-NB2-GR provided by its distributors.

Video Decoder 2 ADC 9bit 48-Pin QFN Tray / IC DECOD VIDEO NTSC/PAL
Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer
VIDEO DECODER, -40 TO 85DEG C; Resolution (Bits): 10bit; Supply Voltage Min: -; Supply Voltage Max: 3.3V; TV / Video Case Style: QFN; No. of Pins: 48Pins; ADC Sample Rate: -; No. of Input Channels: 4Channels; Operating Temperat

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW9910-NB2-GR.
  • TW9910NB2GR