Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9021RN

MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021RN.

SHENGYU ELECTRONICS

Datasheet58 pages12 years ago

Microchip

element14 APAC

Farnell

Inventory History

3 month trend:
-33.31%

CAD Models

Download Microchip KSZ9021RN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.685
$ 5.86
Stock
249,787
231,034
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
48
48
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
-
1
Min Supply Voltage
2.375 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-10-26
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
Ethernet Transceiver, 1-Trnsvr, PQCC56,
MicrochipLAN8820I-ABZJ
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
MicrochipLAN8820-ABZJ
IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48

Descriptions

Descriptions of Microchip KSZ9021RN provided by its distributors.

MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
3.465 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48
IC TRANSCEIVER FULL 8/8 48QFN / 8/8 Transceiver Full Gigabit Ethernet 48-QFN (7x7)
Microchip Ethernet Transceiver 10/100/1000 Mbps QFN 1000BASE-T/100BASE-TX/10BASE-T IEEE 802.3 48-Pin
e4 KSZ9021 Tray Gigabit Ethernet interface driver 1.2V 563mA 7mm 1Gbps
TXRX, ETHERNET, GB RGMII, 48TQFN; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: GMII, MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 563mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9021RN.