Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9021RNI

Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
$ 5.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021RNI.

Microchip

Datasheet67 pages7 years ago
Datasheet62 pages7 years ago
Datasheet53 pages16 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-21.30%

CAD Models

Download Microchip KSZ9021RNI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.861
$ 4.685
Stock
231,837
250,232
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
48
48
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
1
-
Min Supply Voltage
1.14 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-05-10
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
MicrochipLAN8820I-ABZJ
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
MicrochipLAN8820-ABZJ
IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
Ethernet Transceiver, 1-Trnsvr, PQCC56,
Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48

Descriptions

Descriptions of Microchip KSZ9021RNI provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Controller, 1 Gbps, IEEE 802.3, 1.14 V, 1.26 V, QFN, 48
3.465 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray / IC TXRX 10/100/1000 SGL 48QFN
1 Ethernet Transceiver RGMII/GMII QFN-48-EP(7x7) Ethernet ICs ROHS
IC TRANSCEIVER FULL 8/8 48QFN 8/8 Transceiver Full Gigabit Ethernet 48-QFN (7x7)
EAR99 KSZ9021 Tray Gigabit Ethernet interface receiver 1.2V 563mA 800mum 1Gbps
Microchip 10Mbps, 100Mbps, 1000Mbps Ethernet Transceiver, IEEE 802.3, QFN, 48-Pin, 7mm × 7mm × 0.8mm
TXRX, GIGABIT ENET, RGMII, 48QFN; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: GMII, MII, RGMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: -40°C to +85°C; Supply Current: 43mA; Supply Voltage Range: 1.14V to 1.26V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.