STMicroelectronics L6206Q

DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206Q.

HQonline

Datasheet27 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics L6206Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.254
Stock
283,726
547,381
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Outputs
-
4
Max Output Current
2.5 A
2.5 A
Output Voltage
52 V
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL6235Q
DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, VFQFPN-48, RoHS
STMicroelectronicsL6207Q
STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, VFQFPN
STMicroelectronicsL6208Q
L6208Q Series 52 V 5.6 A 0.3 Ohm DMOS Driver for Bipolar Stepper Motor-VFQFPN-48
MicrochipHV9982K6-G
Three-channel, Closed-loop, Switch-mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MCU 32-bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of STMicroelectronics L6206Q provided by its distributors.

DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronics SCT
L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48
L6206Q FULL BRIDGE MOTOR DRIVER, 52 V 2.8A, 48-PIN VFQFPN
Motor Driver, Dual, Dmos, 5.6A, 48Qfn; |Stmicroelectronics L6206Q
Full Bridge Motor Driver 48-Pin QFN EP Frame
MOTOR DRIVER, DUAL, DMOS, 5.6A, 48QFN; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 2.5A; Output Voltage: 52V; Driver Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics