Renesas RMLV0416EGSB-4S2#AA1

SRAM Chip Async Single 3V/3.3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray
$ 3.864
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas RMLV0416EGSB-4S2#AA1.

Integrated Device Technology

Datasheet15 pages4 years ago
Datasheet15 pages4 years ago
Datasheet15 pages6 years ago
Datasheet15 pages6 years ago

HQonline

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 18, 2021
Verification

Inventory History

3 month trend:
-9.03%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2016-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32

Descriptions

Descriptions of Renesas RMLV0416EGSB-4S2#AA1 provided by its distributors.

SRAM Chip Async Single 3V/3.3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray
Asynchronous SRAM, 4Mb, 256Kx16, 45ns, 3V, TSOPII(44), -40°C to 85°C, Tray
Sram, 4Mbit, -40 To 85Deg C; Memory Size:4Mbit; Sram Memory Configuration:256K X 16Bit; Supply Voltage Range:2.7V To 3.6V; Memory Case Style:Tsop-Ii; No. Of Pins:44Pins; Access Time:45Ns; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Renesas Electronics Corporation RMLV0416EGSB-4S2#AA1

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMLV0416EGSB-4S2AA1
  • RMLV0416EGSB4S2#AA1
  • RMLV0416EGSB4S2AA1