Renesas R5F563NEDDFC#V0

2MB 2.7V~3.6V RXV1 128KB 100MHZ 134 LFQFP-176(24X24) Microcontrollers (mcu/mpu/soc) Rohs
$ 15.823
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F563NEDDFC#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 -
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

1.5MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
1MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 2MB FLASH 144LFQFP / MCU 32-bit RX RISC 2MB Flash 3.3V 144-Pin LFQFP Tray
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F427IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F427IIT7
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame

Descriptions

Descriptions of Renesas R5F563NEDDFC#V0 provided by its distributors.

2MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontrollers - MCU STAR RX63N 2MB/128KB 176LQFP CAN 100MHZ
RX63N Series 2 MB Flash 128 KB RAM 100 MHz 32-Bit Microcontroller - LQFP-176
MCU 32-Bit RX63N RX CISC 2048KB Flash 3.3V 176-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP176
MCU, 32BIT, 100MHZ; Product Range: RX600 Series Microcontrollers; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 2MB; RAM Memory Size: 128KB; No. of Pins: 176Pins; MCU Case Style: LFQFP; No. of I/O
MCU, 32BIT, 100MHZ, LFQFP-176; Product Range:RX Family RX600 Series RX63N Group Microcontrollers; Device Core:RX; Data Bus Width:32 bit; Operating Frequency Max:100MHz; Program Memory Size:2MB; No. of Pins:176Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F563NEDDFC(#V0)
  • R5F563NEDDFCV0