Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas R5F5630EDDFB#V0

IC MCU 32BIT 2MB FLASH 144LFQFP / MCU 32-bit RX RISC 2MB Flash 3.3V 144-Pin LFQFP Tray
$ 16.542
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F5630EDDFB#V0.

Integrated Device Technology

Datasheet156 pages12 years ago

IHS

Upverter

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.60 - May 19, 2014
Verification

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2011-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 1 month ago)

Related Parts

RX631 Series 2 MB Flash 128 KB RAM 32-Bit Microcontroller - LQFP-144
32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions
100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F5630EDDFB#V0 provided by its distributors.

IC MCU 32BIT 2MB FLASH 144LFQFP / MCU 32-bit RX RISC 2MB Flash 3.3V 144-Pin LFQFP Tray
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
Microcontroller, 32-Bit, FLASH, RX630 CPU, 100MHz, CMOS, PQFP144
Mcu, 32Bit, 100Mhz, Lqfp-144; |Renesas Electronics Corporation R5F5630EDDFB#V0
IC MCU 32BIT 2MB FLASH 144LQFP RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
MCU, 32BIT, 100MHZ, LQFP-144; Product Range: RX600 Series Microcontrollers; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 2MB; RAM Memory Size: 128KB; No. of Pins: 144Pins; MCU Case Style: LQFP; N
2.7V~3.6V 100MHz 128KB FLASH 2MB DMA,LVD,POR,PWM,WDT inside 117 1 2.7V 3.6V 100MHz CANbus,EBI,EMI,I2C,LINbus,SCI,SPI,USB 32 x 8 A/D 8x10b,21x12b,D/A 2x10b 32bit RX QFP SMD mount 20mm*20mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F5630EDDFB(#V0)
  • R5F5630EDDFBV0