Renesas R5F52206BDFL#30

Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Renesas Electronics Corporation R5F52206BDFL#30
$ 7.97
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F52206BDFL#30.

Integrated Device Technology

Datasheet107 pages12 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.10 - Dec 20, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.97
$ 22.29
Stock
60,155
452
Authorized Distributors
3
1
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RX
-
Data Bus Width
32 b
32 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
4
34
Interface
I2C, SCI, SPI
I2C, IrDA, SCI, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.62 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
WDT
DMA, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32L151CCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L152CCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MCU 32-bit RX RISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX220 CPU, 32MHz, CMOS, PQFP48
Renesas RX220 RXv1 CPU Core MCU with 128 KB Code flash memory 48 Pin LQFP
STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F52206BDFL#30 provided by its distributors.

Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Renesas Electronics Corporation R5F52206BDFL#30
MCU 32-bit RX RISC 256KB Flash 3.3V/5V 48-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX220 CPU, 32MHz, CMOS, PQFP48
Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals
IC MCU 32BIT 256KB FLASH 48LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M