STMicroelectronics STM32L051C6T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051C6T6.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
+7.26%

CAD Models

Download STMicroelectronics STM32L051C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L052C6T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32L152C6T6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L053C6T6
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB, LCD
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32L051C6T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-48; |Stmicroelectronics STM32L051C6T6
32KB 1.65V~3.6V ARM Cortex-M0 8KB 32MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32L Series 32 kB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-48
MCU 32bit ARM Cortex-M0+ 32MHz 8KB Flash 32KB SRAM 1.65V~3.6V I2C IrDA SPI UART USART A/D 2x8 10x12b LQFP-48 SMD 7mm×7mm×1.4mm
MCU, ARM CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L051C6T6.