Renesas R5F52206BDFL#V0

MCU 32-bit RX220 RX RISC 256KB Flash 3.3V/5V 48-Pin LQFP Tray
$ 22.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F52206BDFL#V0.

Integrated Device Technology

Datasheet107 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F52206BDFL#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.29
$ 7.97
Stock
452
60,155
Authorized Distributors
1
3
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
-
RX
Data Bus Width
32 b
32 b
Max Frequency
32 MHz
20 MHz
Number of I/Os
34
4
Interface
I2C, IrDA, SCI, SPI, UART
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.7 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
DMA, LVD, POR, PWM, WDT
WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-12-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-16
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F52206BDFL#V0 provided by its distributors.

MCU 32-bit RX220 RX RISC 256KB Flash 3.3V/5V 48-Pin LQFP Tray
Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals
IC MCU 32BIT 256KB FLASH 48LFQFP
Microcontroller, CMOS
RX220 256K LQFP48 85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M