Renesas R5F364AENFB#V2

Renesas M16C/64A M16C/60 CPU Core MCU with 256 KB Code flash memory 100 Pin LQFP
$ 10.561
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F364AENFB#V2.

Integrated Device Technology

Datasheet92 pages15 years ago

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Feb 7, 2011
Verification

Alternate Parts

Price @ 1000
$ 10.561
$ 11.695
$ 11.695
Stock
83,655
185,600
185,600
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
M16C/60
M16C/60
M16C/60
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
88
85
85
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, CMOS, PQFP100
NXP SemiconductorsMCF51AC256BCLKE
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsMCF51AC256BCLKER
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)

Descriptions

Descriptions of Renesas R5F364AENFB#V2 provided by its distributors.

Renesas M16C/64A M16C/60 CPU Core MCU with 256 KB Code flash memory 100 Pin LQFP
256KB 2.7V~5.5V 25MHz 85 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU M16C64A FL 256/20 100LQFP 3-5V -20/85C
Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, CMOS, PQFP100
M16C Series 16 bit 256 kB Flash 20 kB Ram SMT Microcontroller - LQFP-100

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M