Renesas R5F364AEDFB#U0

Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, CMOS, PQFP100
$ 6.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F364AEDFB#U0.

IHS

Datasheet92 pages15 years ago

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Renesas R5F364AEDFB#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.469
$ 11.695
$ 11.695
Stock
124,572
163,156
163,156
Authorized Distributors
2
1
1
Case/Package
QFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
M16C
M16C/60
M16C/60
Data Bus Width
16 b
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
85
85
85
Interface
EBI/EMI, I2C, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
272 kB
256 kB
256 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2011-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-15
LTD Date2014-12-30

Related Parts

Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, CMOS, PQFP100
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
Texas InstrumentsMSP430F5438AIPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5438IPZR
16 BIT MICROCONTROLLER MCU, MSP430F5, 18MHZ, 100-LQFP, FULL REEL
Texas InstrumentsMSP430F5436AIPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100

Descriptions

Descriptions of Renesas R5F364AEDFB#U0 provided by its distributors.

Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, CMOS, PQFP100
MCU 16-bit M16C/60 CISC 272KB Flash 5V 100-Pin LFQFP Tray / M16C/60 M16C M16C/60/64A Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
IC MCU 16BIT 256KB FLASH 100LQFP
R5F364AEDFB#U0 RENESAS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M