Renesas R5F364AENFB#30

Renesas M16C/64A M16C/60 CPU Core MCU with 256 KB Code flash memory 100 Pin LQFP
$ 11.695
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F364AENFB#30.

Integrated Device Technology

Datasheet92 pages15 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Feb 7, 2011
Verification

Alternate Parts

Price @ 1000
$ 11.695
$ 10.561
$ 10.561
Stock
181,119
81,823
81,823
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
M16C/60
M16C/60
M16C/60
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
85
88
88
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, I2C, LVD, POR, PWM, WDT
DMA, LVD, POR, PWM, WDT
DMA, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2011-02-28
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray
16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSTR750FV2T6
MCU 32-bit ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Frame
STMicroelectronicsSTR755FV2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F364AENFB#30 provided by its distributors.

Renesas M16C/64A M16C/60 CPU Core MCU with 256 KB Code flash memory 100 Pin LQFP
256KB 20KB FLASH 85 2.7V~5.5V 25MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit M16C M16C CISC 272KB Flash 5V 100-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, M16C CPU, 25MHz, PQFP100

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M