Renesas R5F104GCAFB#V0

Renesas RL78/G14 RL78 CPU Core MCU with 32 KB Code flash memory 48 Pin LFQFP
$ 6.761
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104GCAFB#V0.

Integrated Device Technology

Datasheet230 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.761
$ 1.576
$ 1.576
Stock
136,803
223,725
223,725
Authorized Distributors
2
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
3
3
3
Interface
I2C, LIN, SPI, UART
LIN
LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F104GCAFB#V0 provided by its distributors.

Renesas RL78/G14 RL78 CPU Core MCU with 32 KB Code flash memory 48 Pin LFQFP
MCU 16-Bit RL78/G14 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
RL78 Series 16 Bit 32 MHz 4 kB Flash 4 kB Ram 44 I/O Microcontroller - LQFP-48
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M