Renesas R5F100GEAFB#V0

Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
$ 3.93
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100GEAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.80 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.93
$ 3.273
$ 3.273
Stock
263,904
62,529
62,529
Authorized Distributors
2
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
32 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
I2C, LIN, SPI, UART
LIN
LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
Renesas RL78/G14 RL78 CPU Core MCU with 32 KB Code flash memory 48 Pin LFQFP

Descriptions

Descriptions of Renesas R5F100GEAFB#V0 provided by its distributors.

Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 34 I/O Microcontroller - LQFP-48
MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Mcu, 16Bit, 32Mhz, Lfqfp-48; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:64Kb; Ram Memory Size:4Kb; No. Of Pins:48Pins; Mcu Case Style:Lfqfp; No. Of Rohs Compliant: Yes |Renesas R5F100GEAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100GEAFBV0