Renesas R5F100FCAFP#V0

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100FCAFP#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Augswan

_legacy Avnet

CAD Models

Download Renesas R5F100FCAFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F100FCAFP#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 2 kB RAM 32 kB Flash 31 I/O Microcontroller - LQFP-44
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP44
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O
Mcu, 16Bit, 32Mhz, Lqfp-44; Product Range:Rl78 Family, Rl78/G1X Series, Rl78/G13 Group Microcontrollers; Device Core:Rl78; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins Rohs Compliant: Yes |Renesas R5F100FCAFP#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M