Renesas R5F100LCAFB#V0

Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP
$ 4.421
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100LCAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

HQonline

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.80 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.421
$ 4.421
Stock
43,146
51,387
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
32 MHz
20 MHz
Number of I/Os
3
3
Interface
I2C, LIN, SPI, UART
LIN
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64

Descriptions

Descriptions of Renesas R5F100LCAFB#V0 provided by its distributors.

Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 2 kB RAM 32 kB Flash 48 I/O Microcontroller - LQFP-64
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
IC MCU 16BIT 32KB FLASH 64LQFP / RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LFQFP; No. of I/
Mcu, 16Bit, 32Mhz, Lfqfp-64; Product Range:Rl78 Family, Rl78/G1X Series, Rl78/G13 Group Microcontrollers; Device Core:Rl78; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Renesas R5F100LCAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M