Renesas R5F10RLCAFB#V0

MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F10RLCAFB#V0.

Renesas

Datasheet148 pages1 year ago
Datasheet80 pages13 years ago

IHS

Integrated Device Technology

Augswan

Future Electronics

CAD Models

Download Renesas R5F10RLCAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
Stock
139,646
392,148
Authorized Distributors
1
4
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
24 MHz
Number of I/Os
1
1
Interface
I2C, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-02-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
Mcu, 16Bit, 24Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas Electronics Corporation R5F10WLCGFB#50

Descriptions

Descriptions of Renesas R5F10RLCAFB#V0 provided by its distributors.

MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
IC MCU 16BIT 32KB FLASH 64LQFP / RL78 series Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PQFP64
Mcu, 16Bit, 24Mhz, Lfqfp-64; Product Range:Rl78 Family, Rl78/L1X Series, Rl78/L12 Group Microcontrollers; Architecture:-; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Renesas R5F10RLCAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F10RLCAFBV0