Renesas R5F100LGAFB#V0

RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100LGAFB#V0.

Renesas

Datasheet221 pages1 year ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F100LGAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LQFP

Descriptions

Descriptions of Renesas R5F100LGAFB#V0 provided by its distributors.

RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64
IC MCU 16BIT 128KB FLASH 64LQFP / MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
MICROCONTROLLER Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 12KB; No. of Pins: 64Pins; MCU Case Style: LFQFP; No. of
MCU, 16BIT, 32MHZ, LFQFP-64; Product Range:RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers; Device Core:RL78; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:128KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100LGAFB V0
  • R5F100LGAFBV0