Renesas R5F100GLAFB#30

512KB 32KB Flash 44 1.6V~5.5V RL78 32MHZ LQFP-48(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 2.44
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100GLAFB#30.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet207 pages5 years ago

Renesas

IHS

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
-2.36%

Alternate Parts

Price @ 1000
$ 2.44
$ 4.97
$ 4.97
Stock
89,665
59,960
59,960
Authorized Distributors
6
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
I2C, SPI, UART
LIN
LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-10-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100GLAFB#30 provided by its distributors.

512KB 32KB FLASH 44 1.6V~5.5V RL78 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
MCU, 16BIT, 32MHZ, LFQFP-48; Available until stocks are exhausted
IC MCU 16BIT 512KB FLASH 48LFQFP / RL78 series Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GLAFB#30
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M