Renesas R5F100GEGFB#V0

64KB 2.4V~5.5V 32MHZ 34 LFQFP-48(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 6.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100GEGFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F100GEGFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 3.93
$ 3.93
Stock
85,104
263,126
263,126
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
16 b
16 b
Max Frequency
20 MHz
32 MHz
32 MHz
Number of I/Os
3
3
3
Interface
LIN
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray

Descriptions

Descriptions of Renesas R5F100GEGFB#V0 provided by its distributors.

64KB 2.4V~5.5V 32MHz 34 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M