Renesas R5F104GEAFB#V0

Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104GEAFB#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas R5F104GEAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
RL78/G14 Series 128 KB Flash 16 KB RAM 32 MHz 16-bit Microcontroller - LQFP-48

Descriptions

Descriptions of Renesas R5F104GEAFB#V0 provided by its distributors.

Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
16-bit Microcontrollers - MCU RL78/G14 64+4/5.5 48LQFP 7x7 TRAY
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
MCU 16-bit RL78 RL78 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray
MCU, 16BIT, 32MHZ, LFQFP-48; Product Range:RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers; Architecture:RL78; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:64KB; RAM Memory Size:5.5KB; No. of Pins:48Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104GEAFBV0