
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50083852 | 645 | 1 | 18h | ||||||||
| Classic Components | R5F100GEAFB#X0 | 658 | 4d | |||||||||
| Worldway Electronics | R5F100GEAFB#X0 | 7,592 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | R5F100GEAFB#X0 | 645 | 8 | Tape & Reel | 3h | |||||||
| Suntronic | R5F100GEAFB#X0 | 22,701 | 22h |
Download Renesas R5F100GEAFB#X0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Renesas R5F100GEAFB#X0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: