Renesas R5F100FFAFP#V0

IC MCU 16BIT 96KB FLASH 44LQFP / MCU 16-bit RL78 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100FFAFP#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F100FFAFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.622
$ 1.622
Stock
66,416
164,400
164,400
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
LIN
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
96 kB
96 kB
Min Supply Voltage
2.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F100FFAFP#V0 provided by its distributors.

IC MCU 16BIT 96KB FLASH 44LQFP / MCU 16-bit RL78 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 8 kB RAM 96 kB Flash 31 I/O Microcontroller - LQFP-44
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP44
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M