Renesas R5F100FFAFP#30

MCU, 16BIT, 32MHZ, LQFP-44; Available until stocks are exhausted
$ 1.625
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100FFAFP#30.

Integrated Device Technology

Datasheet207 pages5 years ago
Datasheet0 pages0 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
+180%

Alternate Parts

Price @ 1000
$ 1.625
$ 3.93
Stock
122,046
169,218
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
I2C, LIN, SPI, UART
LIN
Memory Type
FLASH
FLASH
Memory Size
96 kB
64 kB
Min Supply Voltage
1.6 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2018-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100FFAFP#30 provided by its distributors.

MCU, 16BIT, 32MHZ, LQFP-44; Available until stocks are exhausted
IC MCU 16BIT 96KB FLASH 44LQFP / RL78 series Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 44-LQFP (10x10)
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP44
MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP
Low Power, High Function Microcontrollers for General Purpose Applications
Mcu, 16Bit, 32Mhz, Lqfp-44 Rohs Compliant: Yes |Renesas R5F100FFAFP#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100FFAFP30