Renesas R5F1007AANA#U0

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 15 I/O Microcontroller - WQFN-24
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1007AANA#U0.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F1007AANA#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 1.215
$ 1.215
Stock
157,388
118,018
118,018
Authorized Distributors
3
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
2
2
2
Interface
I2C, UART, USART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-15
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 30 Pin LSSOP
RL78 Series 16 Bit 24 MHz 1.5 kB RAM 16 kB Flash 22 I/O Microcontroller- WQFN-24

Descriptions

Descriptions of Renesas R5F1007AANA#U0 provided by its distributors.

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 15 I/O Microcontroller - WQFN-24
MCU 16-bit RL78CISC 16KB Flash 1.8V/2.5V/3.3V/5V 24-Pin HWQFN EP Tray
Low Power, High Function Microcontrollers for General Purpose Applications
MCU,RL78,16bit,32MHz,16KB Flash,WQFN24
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQCC24
Renesas Electronics RL78/G13, RL78, 24, WQFN, 0CAN
IC MCU 16BIT 16KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M