Renesas R5F1027AANA#U0

RL78 Series 16 Bit 24 MHz 1.5 kB RAM 16 kB Flash 22 I/O Microcontroller- WQFN-24
$ 5.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1027AANA#U0.

Renesas

Datasheet114 pages1 year ago
Datasheet110 pages12 years ago

IHS

Integrated Device Technology

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F1027AANA#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 6.01
$ 6.01
Stock
204,930
200,403
200,403
Authorized Distributors
1
1
1
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
24 MHz
20 MHz
20 MHz
Number of I/Os
22
1
1
Interface
I2C, UART, USART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, I2C, POR, PWM, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78/G12 Series 1.5 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
RL78/G12 Series 2 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
8KB 1.8V~5.5V 24MHz 18 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Renesas R5F1027AANA#U0 provided by its distributors.

RL78 Series 16 Bit 24 MHz 1.5 kB RAM 16 kB Flash 22 I/O Microcontroller- WQFN-24
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
IC MCU 16BIT 16KB FLASH 24HWQFN / MCU 16-bit RL78 CISC 16KB Flash 2.5V/3.3V/5V 24-Pin HWQFN EP Tray
Mcu, 16Bit, 24Mhz, Qfn-24; Product Range:rl78/g1X Series Microcontrollers; Architecture:rl78; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:16Kb; Ram Memory Size:1.5Kb; No. Of Pins:24Pins; Mcu Case Style:qfn; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F1027AANAU0