Renesas R5F1006AASP#V0

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
$ 4.421
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1006AASP#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

HQonline

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-10-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray
RL78/G12 Series 1.5 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP

Descriptions

Descriptions of Renesas R5F1006AASP#V0 provided by its distributors.

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
RENESAS R5F1006AASP#V0 16 Bit Microcontroller, Low Power, RL78/G1x, 32 MHz, 16 KB, 2 KB, 20 Pins, SSOP
IC MCU 16BIT 16KB FLASH 20LSSOP / RL78 series Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP
MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray
Mcu, 16Bit, Rl78, 32Mhz, Ssop-20; Controller Family/Series:Rl78/G1X; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:20Pins; Mcu Case Style:Ssop; No. Of I/O's:16I/O's; Embedded Interface Type:I2C, Uart; Rohs Compliant: Yes |Renesas R5F1006AASP#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M