Renesas R1LP0108ESP-7SR#B0

(128K Word X 8 Bit) 1MBIT Advanced Lpsram Standard SRAM, 128KX8, 70NS, Cmos, PDSO32
$ 7.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LP0108ESP-7SR#B0.

IHS

Datasheet17 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1LP0108ESP-7SR#B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.469
$ 3.337
Stock
61,248
96,580
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SRAM
RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-06-15
LTD Date2016-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 35ns 20.445mm 30mA 1Mb
SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns Automotive 32-Pin SOP
Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Obsolete Volatile ROHS3Compliant Parallel SRAM Memory -40C~85C TA 2.7V~3.6V 1Mb 128K x 8 70ns
(128K WORD X 8BIT) 1MBIT ADVANCED LPSRAM Standard SRAM, 128KX8, 70ns, CMOS, PDSO32

Descriptions

Descriptions of Renesas R1LP0108ESP-7SR#B0 provided by its distributors.

(128K WORD X 8BIT) 1MBIT ADVANCED LPSRAM Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SOP Tube
128KB 4.5V 35mA 5.5V Parallel SOP-32
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LP0108ESP-7SRB0
  • R1LP0108ESP7SR#B0
  • R1LP0108ESP7SRB0