Renesas R1EX25032ATA00I#S0

Renesas Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
$ 2.353
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1EX25032ATA00I#S0.

IHS

Datasheet22 pages12 years ago

Integrated Device Technology

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Nov 13, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.353
$ 1.525
Stock
206,685
11,749
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
5 MHz
5 MHz
Interface
SPI
Serial
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-31

Related Parts

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size:4Kbit; Configuration:512 x 8; Clock
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM95160-RDW6TP
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R

Descriptions

Descriptions of Renesas R1EX25032ATA00I#S0 provided by its distributors.

Renesas Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT SPI 5MHZ 8TSSOP
SPI 32KB EEPROM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M