Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25040YI-GT3

IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size: 4Kbit; Configuration: 512 x 8; Clock

$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25040YI-GT3.

Master Electronics

Datasheet14 pages8 years ago

IHS

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-11.11%

CAD Models

Download onsemi CAT25040YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM95040-RDW6TP
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25040YI-GT3 provided by its distributors.

IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size:4Kbit; Configuration:512 x 8; Clock
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
CAT25040YI-GT3 EEPROM MEMORY, 4KBIT, 1.8 - 5.5 V 8-PIN TSSOP
4Kb (512 x 8) 1.8V~5.5V 512x8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*900μm
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:4Kbit; Memory Organization:512 x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25040YI-GT3.