Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25160YI-GT3

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25160YI-GT3.

Upverter

Datasheet15 pages3 years ago
Technical Drawing1 page4 years ago

Farnell

IHS

Augswan

Arrow Electronics

Inventory History

3 month trend:
-29.57%

CAD Models

Download onsemi CAT25160YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 1.452
Stock
677,285,528
89,927
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
40 ns
40 ns
Frequency
-
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM95160-RDW6TP
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of onsemi CAT25160YI-GT3 provided by its distributors.

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
CAT25160YI-GT3 EEPROM MEMORY, 16KBIT, 1.8 - 5.5 V 8-PIN TSSOP
16Kb (2K x 8) 1.8V~5.5V 2Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*900μm
IC, EEPROM, 16KBIT, SERIAL 10MHZ TSSOP-8; IC, EEPROM, 16KBIT, SERIAL 10MHZ TSSOP-8; Memory Size:16Kbit; Memory Configuration:2K x 8; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; IC Interface Type:SPI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25160YI-GT3.