Renesas R1EX24002ASAS0A#S0

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.742
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX24002ASAS0A#S0.

Integrated Device Technology

Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1EX24002ASAS0A#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.443
$ 0.443
Stock
130,782
198,063
198,063
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-02-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C02-RMN6P
M24C02-RMN6P SERIAL EEPROM MEMORY, 2KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
2Kb £¨256 x 8£© 256x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 1.5mm
Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM, Unique 32-bit Serial Number, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, SOIC, 8 Pins

Descriptions

Descriptions of Renesas R1EX24002ASAS0A#S0 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
Support is limited to customers who have already adopted these products.
EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2KBIT I2C 400KHZ 8SOP
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256 x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltag

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M