STMicroelectronics M24C02-RMN6TP

$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-RMN6TP.

IHS

Datasheet41 pages3 years ago

LKR

Newark

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-44.01%

CAD Models

Download STMicroelectronics M24C02-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.159
Stock
3,583,366
706,355
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-FMN6TP
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics M24C02-RMN6TP provided by its distributors.

M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
M24C02-RMN6TP SERIAL EEPROM MEMORY, 2KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
STMicroelectronics Serial EEPROM 2Kbit I2C SOIC 8-Pin SMD
EEPROM Serial-I2C 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
EEPROM, 2KBIT, I2C, 400MHZ, NSOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); IC Interface Type: Serial I2C; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.8V to 5.5V
Memory Size B = 256 / Organisation = 256 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-RMN6TP.
  • M24C02RMN6TP