onsemi CAT24C03WI-GT3

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
$ 0.279
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C03WI-GT3.

IHS

Datasheet15 pages5 years ago
Datasheet18 pages21 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
+0.63%

CAD Models

Download onsemi CAT24C03WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-10
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD
Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA024H-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of onsemi CAT24C03WI-GT3 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
芯片, 存储器, EEPROM, 2KB, 400KHZ, I2C, SOIC-8;
EEPROM, 256X8, Serial, CMOS, PDSO8
256 X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
2KB I2C SER EEPROM SOIC 8 002-01 C PBF
2Kb I2C Ser Eeprom/Reel |Onsemi CAT24C03WI-GT3
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
2Kb (256 x 8) 256x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 SMD mount,glue mount 1.5mm(height)
2Kbit 400kHz I2C SOP-8 EEPROM ROHS
EEPROM, 2KBIT, 400KHZ, I2C, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SO; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C03WI-GT3.