Renesas QS3VH257QG

IDTQS3xx Series 3.6 V Quad 2: 1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
$ 1.01
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH257QG.

Integrated Device Technology

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

Renesas

IHS

Augswan

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 24, 2014
Verification

Inventory History

3 month trend:
-79.14%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
Low-Power, 2-Port, High-Speed USB 2.0 (480Mbps) Switch | IC USB SWITCH QUAD 2X1 16QSOP
FSAV Series SPDT 3.6 V 4.5 Ohm SMT 4 Channel 2:1 Video Switch - QSOP-16
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Analog DevicesMAX9541AEE+
AUTOMOTIVE Surface Mount Quad BICMOS Video Amp 667mW 3.6V 21mA 1.75mm
Analog DevicesMAX9727EEP+
IC AMP CLASS AB QUAD 20QSOP / Amplifier IC 4-Channel (Quad) Class AB 20-QSOP

Descriptions

Descriptions of Renesas QS3VH257QG provided by its distributors.

IDTQS3xx Series 3.6 V Quad 2:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin QSOP
Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications
Lead Free RoHS Compliant DUAL TRUE (Type) 85C 120mA 4.9mm 3.6V
Bus Switch, 4-Ch, 3.6V, Qsop-16 Rohs Compliant: Yes
Bus Switch, 4 Channels, 8 ohm, QSOP, 16 Pins
Renesas Electronics , QSOP, 16
4X2:1 MUX-DEMUX SYNSWTCH LEAD FREE
QS3VH257 - QUICKSWITCH 2.5V/3.3V
IC MUX/DEMUX SW QUAD 2:1 16-QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M