Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSAV430QSCX

FSAV Series SPDT 3.6 V 4.5 Ohm SMT 4 Channel 2: 1 Video Switch - QSOP-16
$ 0.537
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV430QSCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-1.83%

CAD Models

Download onsemi FSAV430QSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-07
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4582CEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
Analog DevicesMAX4929EEEP+
Hdmi Translating Switch, 2:1, Qsop-20; |Maxim Integrated / Analog Devices MAX4929EEEP+

Descriptions

Descriptions of onsemi FSAV430QSCX provided by its distributors.

FSAV Series SPDT 3.6 V 4.5 Ohm SMT 4 Channel 2:1 Video Switch - QSOP-16
Low Voltage 1.1GHz 4 Channel 2:1 Video Switch
LOW VOLT ULTRA LOW POWER HIGH BANDWIDTH QUAD SPDT VIDEO SWTH
Audio/Video Switch, 4 Func, 2 Channel, CMOS, PDSO16
Analog Switch Quad SPDT 16-Pin QSOP W T/R
ANALOGUE SWITCH, -40 TO 85DEG C;
IC VIDEO SWITCH QUAD 2X1 16QSOP
The FSAV430 is a high performance Quad Single-Pole, Double Throw (SPDT) (2-to-1 multiplexer / demultiplexer) video switch designed specifically for switching high definition YPbPr and computer RGB (up to UXGA) signals. The bandwidth of this device is 1.1GHz (typical) which allows signals to pass with minimal edge and phase distortion. Image integrity is maintained with low crosstalk, high off-isolation and low differential gain and phase. The low on resistance (4.5Ω typical) minimizes signal insertion loss. Low voltage operation (3V), low power consumption (1µA maximum) and small scale packaging make this device ideal for a broad range of applications

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd