Renesas QS3VH245PAG

Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20
$ 0.558
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH245PAG.

Renesas

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

IHS

Integrated Device Technology

Farnell

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+33.52%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CBTLV3245APW
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3245APWR
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q3245PWR
3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
Video Multiplexer, 3 Func, 3 Channel, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube
STMicroelectronicsSTM8L051F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Renesas QS3VH245PAG provided by its distributors.

Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications
Lead Free RoHS Compliant DUAL TRUE (Type) 85C 120mA 6.5mm 3.6V
Bus Switch 1-Element 8-IN 20-Pin TSSOP Tube
Digital Bus Switch ICs 3.3V 8-bit Switch Hot Swap Apps
CMOS , 1 x 1:1, 20 TSSOP, 9, 17, 16
BUS SWITCH, 8BIT, 3.6V, TSSOP-20
QS3VH245 - QUICKSWITCH 2.5V / 3.
Bus Switch, 8Bit, 3.6V, Tssop-20; No. Of Channels:8Channels; Output Current:-; Switch Type:-; On State Resistance Max:8Ohm; Logic Case Style:tssop; No. Of Pins:20Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Product Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M