Texas Instruments SN74CBTLV3245APW

3.3-V, 1: 1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3245APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments SN74CBTLV3245APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.384
$ 0.384
Stock
299,895
542,767
542,767
Authorized Distributors
1
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
1
1
Number of Outputs
-
1
1
Number of Circuits
-
8
8
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3245APW.

Related Parts

2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas Instruments74CBTLV3257PWRG4
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3257PWR
DECODER / ENCODER / MULTIPLEXER / DEMULT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CB3T3125PWR
3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85
0.22ns Single Phase 1 3V 3.6V TSSOP-20 SMD, Adhesive Mount
CBT Series 5.5 V Surface Mount Octal Bus Switch - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74CBTLV3245APW provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
0.25ns Single Phase 8 8 1 2.3V 3.6V 128mA -128mA TSSOP-20 IC, SMD, 6.5mm × 4.4mm × 1.15mm
FET BUS SWITCH OCTAL LOW VOLT, SMD; No. of Channels: 1Channels; Output Current: 64mA; Logic Type: FET Bus Switch; Input Level: 1.7V; No. of Pins: 20Pins; Logic Case Style: TSSOP; Supply Vo; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3245APW .
  • SN74CBTLV3245APW.