Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q3245PWR

7.5ns single-phase 8 8 1 2.3V 3.6V 64mA -64mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3245PWR.

Inventory History

3 month trend:
-11.23%

CAD Models

Download Texas Instruments SN74CB3Q3245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.692
$ 0.692
Stock
650,333
3,155,328
3,155,328
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3245PWR.

Related Parts

Texas InstrumentsTS3A5018PWR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsTS3A5018PWG4
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q6800PWR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74CB3Q3245PWR provided by its distributors.

7.5ns single-phase 8 8 1 2.3V 3.6V 64mA -64mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
Logic, Fet Bus Switch, Tssop-20; No. Of Channels:8Channels; Output Current:-; Logic Type:Fet Bus Switch; Input Level:Lvttl; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3245PWR
LOGIC, FET BUS SWITCH, TSSOP-20; Nombre de voies: 8Canal(aux); Courant, sortie: -; Type de logique: Commutateur de bus FET; Niveau d'entrée: LVTTL; Nombre de broches: 20Broche(s); Type de boîtier CI logique: TSSOP; Tension, al

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3245PWR .