Renesas QS3VH16233PAG8

Multiplexer/Demultiplexer Bus Switch 2-Element 32-IN 56-Pin TSSOP T/R
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas QS3VH16233PAG8.

Renesas

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago

IHS

Integrated Device Technology

Augswan

Future Electronics

Inventory History

3 month trend:
-18.37%

CAD Models

Download Renesas QS3VH16233PAG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-03-12
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16244DGGR
8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch with -2 V Under-Shoot Protection
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP Bulk

Descriptions

Descriptions of Renesas QS3VH16233PAG8 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 2-Element 32-IN 56-Pin TSSOP T/R
IDTQS3xx Series 2.3 to 3.6 V 32-bit to 16-Bit High Bandwidth Bus Switch-TSSOP-56
Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Lead Free RoHS Compliant Surface Mount Active (Type) 85C -120mA 14mm 3.6V
2.5V/3.3V 32:16 Mux/Demux High Bandwidth Bus Switch
Signal Switch/Codec/Multiplexer
MUX/DEMUX BUS SWITCH, 16CH, TSSOP-56;
多路复用器/解复用器总线开关, 16通道, TSSOP-56;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M