Renesas PS2562-1-A

PS2562-1 Series DIP4 80mA 40V Transistor Output Optocoupler
$ 0.606
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2562-1-A.

Renesas

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

IHS

Newark

Integrated Device Technology

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Dec 25, 2020
Verification

Inventory History

3 month trend:
-13.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

VishayK815P
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-4; Available until stocks are exhausted
VishayK814P
K814P Series 5 kV 20 % CTR Phototransistor Output Optocoupler Through Hole-DIP-4
VishayTCET1103
Transistor Output Optocoupler, 1-Element, 5000V Isolation
ToshibaTLP624
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP620
Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Renesas PS2562-1-A provided by its distributors.

PS2562-1 Series DIP4 80mA 40V Transistor Output Optocoupler
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine
HIGH ISOLATION VOLTAGE DARLINGTON TRANSISTOR TYPE OPTOCOUPLER Darlington Output Optocoupler, 1-Element, 5000V Isolation
Optoc.-Darl 5kV 40V 200mA >200% DIP4
OPTOISOLATOR 5KV 1CH DARL 4-DIP
OptoCouplers & OptoIsolators Hi-Iso Darling 1-Ch
OPTOCOUPLER, DARL. O/P, DIP-4; No. of Channels:1; Voltage, Isolation:5000V rms; Output Type:Darlington; Input Current:10mA; Voltage, Output Max:40V; Case Style:DIP-4; Operating Temperature Range:-55°C to +100°C; Opto Case St ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS25621A