Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay K814P

K814P Series 5 kV 20 % CTR Phototransistor Output Optocoupler Through Hole-DIP-4
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K814P.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages25 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay K814P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-12-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

VishayVO615A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106G
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Vishay K814P provided by its distributors.

K814P Series 5 kV 20 % CTR Phototransistor Output Optocoupler Through Hole-DIP-4
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OPTOCOUPLER, TRANSISTOR, 5000VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5000VRMS; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 20%; Coll
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:4-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K814P.