Vishay TCET1103

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1103.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages24 years ago

TME

_legacy Avnet

Newark

iiiC

Inventory History

3 month trend:
-21.11%

CAD Models

Download Vishay TCET1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayTCET1108
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayVO610A-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO615A-3
Single Channel 70 V 5000 Vrms 100 ~ 200% CTR Phototransistor Optocoupler - DIP-4

Descriptions

Descriptions of Vishay TCET1103 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Vishay Phototransistor Output Optocoupler, TH, 4-Pin, DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OPTOCOUPLER, HIGH TEMPERATURE, VDE; No. of Channels:1; Voltage, Isolation:600V ac; Output Type:Phototransistor; Input Current:60mA; Case Style:DIP-4; Operating Temperature Range:-40°C to +100°C; Approval Bodies:VDE, CSA, BSI EN ;RoHS Compliant: Yes
OPTOCOUPLER, HIGH TEMPERATURE, VDE; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CSA, BSI EN 60065:2002, EN 60950:2000, DIN EN 60747-5-2, FIMKO; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:70V; Collector Emitter Voltage Vces:0.3V; Current If CTR:1mA; Current Transfer Ratio Min:34%; Current Transfer Ratio Typ:70%; External Depth:6.3mm; External Length / Height:4.4mm; External Width:4.75mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Peak Forward Current:130mA; Power Ouput Dissipation:265mW; Rise Time:3µs; Row Pitch:9mm; Standard:Leadform 9mm; Supply Voltage:5V; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCET1103.