Toshiba TLP620

Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP620.

IHS

Datasheet10 pages6 years ago

DigiKey

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
124,667
520,875
520,875
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
20 %
20 %
Rise Time
2 µs
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
55 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.4 V
1.4 V
Forward Current
60 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-10-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Toshiba TLP620 provided by its distributors.

Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP
1.3V 3μs 3μs 2μs DC 2 55V 50mA 5kV AC 60mA 3μs 600% 400mV DIP TH 4.58mm × 6.4mm × 4.45mm
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:55V; Product Rang

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA