Renesas M30290FCHP#U5A

RENESAS M30290FCHP#U5A 16 Bit Microcontroller, M16C, 20 MHz, 128 KB, 12 KB, 80 Pins, LQFP
$ 15.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas M30290FCHP#U5A.

ODG (Origin Data Global)

Datasheet501 pages19 years ago

IHS

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas M30290FCHP#U5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2003-12-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-06-15
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
MCU 16-bit M16C/60 CISC 96KB Flash 3.3V/5V Automotive 80-Pin LFQFP Tray
MCU 16-bit M16C/60 CISC 96KB Flash 3.3V/5V 80-Pin LFQFP Tray
STMicroelectronicsSTM8S208MBT6B
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMicroelectronicsSTM8S207MBT6B
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF52AATDY
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Renesas M30290FCHP#U5A provided by its distributors.

RENESAS M30290FCHP#U5A 16 Bit Microcontroller, M16C, 20 MHz, 128 KB, 12 KB, 80 Pins, LQFP
128KB 12KB FLASH 71 2.7V~5.5V 20MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, M16C CPU, 20MHz, CMOS, PQFP80
2.7V~5.5V 20MHz 12KB FLASH 128KB DMA,POR,PWM,Voltage Detect,WDT 71 2.7V 5.5V 20MHz CANbus,I2C,IEBus,SIO,UART,USART 4 x 8 A/D 27x10b 16bit M16C/60 LFQFP-80 12mm*12mm*1.4mm
MCU, 16BIT, M16C/60, 20MHZ, LQFP-80; Product Range: M16C Family M16C Tiny Series Microcontrollers; Architecture: -; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 12KB; No. of Pins: 80Pins; M
16BIT MCU FLASH 128K, SMD, LQFP80; Controller Family/Series:M16C / Tiny; Core Size:16bit; No. of I/O's:71; Program Memory Size:128 KB; RAM Memory Size:12KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:10; Peripherals:ADC, DMAC, Timer; Embedded Interface Type:I2C, SCI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-20°C to +85°C; No. of Pins:80; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:128KB; Interface:CAN, I2C, UART; Interface:CAN, I2C, SIO, UART; Interface Type:I2C, SCI, UART; Memory Size:128KB; Memory Type:FLASH; No. of Bits:16; No. of I/O's:71; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:LQFP; Program Memory Size:128KB; Serial Comms:3xUART, IEBus, I²C, SSU, CAN; Supply Voltage Max:5.5V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M30290FCHP/U5A
  • M30290FCHPU5A