
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | M30280FCHP#U3B | 6,956 | 12h | |||||||||
| Microchip USA | M30280FCHP#U3B | 291 | 50 | Tray | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | M30280FCHP#U3B | 3,008 | 1 | Tape & Reel | 15h | |||||||
| Win Source | WS-M30280FCHP#U3B | 3,008 | 1 | 13h | ||||||||
| Antdic Electronics | M30280FCHP#U3B | 39,138 | 12h |
Download datasheets and manufacturer documentation for Renesas M30280FCHP#U3B.
Download Renesas M30280FCHP#U3B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Renesas M30280FCHP#U3B provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas M30280FCHP#U3B.