Renesas ISL85403FRZ

ISL85403 Series 40 V 2.2 MHz Buck/Boost SMT Switching Regulator - QFN-20
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL85403FRZ.

Farnell

Datasheet25 pages7 years ago

Integrated Device Technology

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Sep 28, 2020
Verification

Alternate Parts

Price @ 1000
$ 2.875
$ 2.875
Stock
265,897
170,865
170,865
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2.5 A
4.2 A
4.2 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
800 mV
500 mV
500 mV
Max Output Voltage
36 V
36 V
36 V
Efficiency
96 %
-
-
Synchronous Rectifier
Both
Both
Both

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62130ARGTT
3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62133AQRGTTQ1
3V - 17V 3A AUTOMOTIVE Step-Down Converter In 3X3 QFN Package 16-VQFN -40 to 125
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz

Descriptions

Descriptions of Renesas ISL85403FRZ provided by its distributors.

ISL85403 Series 40 V 2.2 MHz Buck/Boost SMT Switching Regulator - QFN-20
Switching Voltage Regulators Reg w/FET for Sync Boost/Buck Converter
2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter
CURRENT-MODE RoHS Compliant Adjustable Positive Switching Regulator IC 105C 2.2MHz 2.5A 4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M