Renesas ISL85402IRZ

2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter
$ 2.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL85402IRZ.

IHS

Datasheet22 pages17 years ago
Datasheet22 pages17 years ago

Integrated Device Technology

Renesas

element14 APAC

Intersil

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.621
$ 2.875
$ 2.875
Stock
251,953
175,732
175,732
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2.5 A
4.2 A
4.2 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
36 V
40 V
40 V
Min Output Voltage
800 mV
500 mV
500 mV
Max Output Voltage
-
36 V
36 V
Efficiency
96 %
-
-
Synchronous Rectifier
Both
Both
Both

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-11-30
LTD Date2020-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Renesas ISL85402IRZ provided by its distributors.

2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter
Switching Regulator, Current-mode, 2.5A, 2450kHz Switching Freq-Max, PQCC20
CURRENT-MODE RoHS Compliant Adjustable QUAD Switching Regulator IC 85C 2.2MHz 2.5A 4mm
Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 0.8V 2.5A 20-Pin QFN EP Tube
BUCK/BOOST, 36VIN, 2.5A, ADJ, 20QFN; Primary Input Voltage:36V; No. of Outputs:1; Output Current:2.5A; Voltage Regulator Case Style:QFN; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL85402IRZ.