Renesas ISL8025AIRTAJZ

RoHS Compliant Adjustable Positive Surface Mount Switching Regulator IC 85C 4MHz 5A 5.5V
$ 1.414
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8025AIRTAJZ.

IHS

Datasheet23 pages22 years ago
Datasheet22 pages22 years ago

Integrated Device Technology

Renesas

Farnell

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.01 - Jun 24, 2022
Verification

Inventory History

3 month trend:
-7.04%

Alternate Parts

Price @ 1000
$ 1.414
$ 1.414
$ 1.414
Stock
137,732
76,650
76,650
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS53316RGTT
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS53316RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62095RGTT
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
Analog DevicesMAX15050EWE+T
High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20

Descriptions

Descriptions of Renesas ISL8025AIRTAJZ provided by its distributors.

RoHS Compliant Adjustable Positive Surface Mount Switching Regulator IC 85C 4MHz 5A 5.5V
Voltage Regulators - Switching Regulators 5A/2MHz, Adj Vout Low Q Synch
Buck Yes 2MHz Adjustable 1 5.5V 600mV 5.5V 2.7V TQFN-16
Compact Synchronous Buck Regulator

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M